-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
105430-1404 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1404-E | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
R7F701404EAFB | Renesas Electronics Corporation | High-end Automotive Microcontrollers for Instrument Cluster Supporting Basic or Low-level 2D Drawing | |
ISL6140/41EVAL1Z | Renesas Electronics Corporation | Negative Voltage Hot Plug/Hot Swap Controller Evaluation Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4747
|
Newark | Nano-Fit Hdr Smt Ra Sgl 4Ckt 30Au Lb Blk |Molex 105430-1404 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 | Buy Now |
DISTI #
1054301404
|
Avnet Americas | Nano-Fit Power Connector Header 4 Position 2.5mm Right Angle Surface Mount Emboss T/R - Bulk (Alt: 1... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8432 / $2.2148 | Buy Now |
DISTI #
538-105430-1404
|
Mouser Electronics | Headers & Wire Housings NANO-FIT HDR SMT RA SGL 4CKT 30AU LB BLK RoHS: Compliant | 714 |
|
$2.2400 / $3.9000 | Buy Now |
DISTI #
MOL105430-1404
|
Heilind Electronics | NANO-FIT HDR SMT RA SGL 4CKT 0AU LB BLK | Americas - 0 in Stock |
|
$2.0897 / $2.3330 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105430-1404
Molex
Buy Now
|
Compare Parts:
105430-1404
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |