-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110782-HMC546LP2 | Analog Devices | HMC546LP2 1843 MHz Evaluation | |
LT1107IS8#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
ADTR1107ACCZ-R7 | Analog Devices | Front End Module, 6-18 GHz |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4690
|
Newark | Nano-Fit Hdr Smt Ra Sgl 7Ckt Tin Blk Rohs Compliant: Yes |Molex 105430-1107 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
1054301107
|
Avnet Americas | Conn Power HDR 7 POS 2.5mm Solder RA SMD Emboss T/R - Bulk (Alt: 1054301107) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5875 | Buy Now |
DISTI #
538-105430-1107
|
Mouser Electronics | Headers & Wire Housings NANO-FIT HDR SMT RA SGL 7CKT TIN BLK RoHS: Compliant | 380 |
|
$1.8900 / $3.2500 | Buy Now |
DISTI #
MOL105430-1107
|
Heilind Electronics | NANO-FIT HDR SMT RA SGL 7CKT IN BLK | Americas - 0 in Stock |
|
$1.7875 / $1.9663 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105430-1107
Molex
Buy Now
|
Compare Parts:
105430-1107
Molex
|
Samacsys Manufacturer | Molex |