-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1054292308TR-ND
|
DigiKey | NANO-FIT HDR SMT VT DLR 8CKT 30A Min Qty: 900 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4795 | Buy Now |
DISTI #
1054292308
|
Avnet Americas | Conn Power HDR 8 POS 2.5mm Solder ST SMD Emboss T/R - Bulk (Alt: 1054292308) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2486 / $4.9980 | Buy Now |
DISTI #
000000000005841988
|
Sager | Headers & Wire Housings NANO-FIT HDR SMT VT DLR 8CKT 30AU WHT Min Qty: 900 | 0 |
|
$3.1300 / $3.7300 | Buy Now |
DISTI #
1054292308
|
Avnet Abacus | Conn Power HDR 8 POS 2.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 1054292308) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1054292308
Molex
Buy Now
Datasheet
|
Compare Parts:
1054292308
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |