-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1054292204TR-ND
|
DigiKey | NANO-FIT HDR SMT VT DLR 4CKT 15A Min Qty: 900 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0230 | Buy Now |
DISTI #
1054292204
|
Avnet Americas | Conn Power HDR 4 POS 2.5mm Solder ST SMD Emboss T/R - Bulk (Alt: 1054292204) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 18001800 Factory Stock |
|
$1.5304 | Buy Now |
DISTI #
V36:1790_22904139
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 2.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 15 Weeks Date Code: 2232 | Americas - 900 |
|
$1.6150 / $2.0846 | Buy Now |
DISTI #
V79:2366_28868604
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 2.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 600 |
|
$1.8300 / $2.6390 | Buy Now |
DISTI #
74095372
|
Verical | Conn Wire to Board HDR 4 POS 2.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 4500 |
|
$1.5500 / $2.0800 | Buy Now |
DISTI #
65038539
|
Verical | Conn Wire to Board HDR 4 POS 2.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Date Code: 2232 | Americas - 900 |
|
$2.0846 | Buy Now |
DISTI #
77899519
|
Verical | Conn Wire to Board HDR 4 POS 2.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2232 | Americas - 600 |
|
$1.8300 / $2.6390 | Buy Now |
DISTI #
000000000005841979
|
Sager | Headers & Wire Housings NANO-FIT HDR SMT VT DLR 4CKT 15AU WHT Min Qty: 900 | 0 |
|
$1.5900 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1054292204
Molex
Buy Now
Datasheet
|
Compare Parts:
1054292204
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |