-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26107CT-ND
|
DigiKey | CONN HEADER SMD 4POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2862 In Stock |
|
$1.0125 / $2.3500 | Buy Now |
DISTI #
1054291104
|
Avnet Americas | Conn Power HDR 4 POS 2.5mm Solder ST SMD Emboss T/R - Bulk (Alt: 1054291104) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0014 / $1.4825 | Buy Now |
DISTI #
V36:1790_22905425
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Top Entry SMD Automotive T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 14 Weeks Date Code: 2237 | Americas - 3600 |
|
$0.8875 / $1.6670 | Buy Now |
DISTI #
E02:0323_13643532
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Top Entry SMD Automotive T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 20 Weeks Date Code: 2413 | Europe - 900 |
|
$1.1582 | Buy Now |
DISTI #
V72:2272_22905425
|
Arrow Electronics | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Top Entry SMD Automotive T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2139 Container: Cut Strips | Americas - 3 |
|
$1.3030 / $1.6074 | Buy Now |
DISTI #
66715632
|
Verical | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Top Entry SMD Automotive T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Date Code: 2237 | Americas - 3600 |
|
$1.6670 | Buy Now |
DISTI #
81021062
|
Verical | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Top Entry SMD Automotive T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Date Code: 2413 | Americas - 900 |
|
$1.1558 | Buy Now |
DISTI #
77321361
|
Verical | Conn Wire to Board HDR 4 POS 2.5mm Solder ST Top Entry SMD Automotive T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 300 |
|
$1.5960 | Buy Now |
DISTI #
000000000005841951
|
Sager | Headers & Wire Housings NANO-FIT HDR SMT VT DLR 4CKT TIN BLK Min Qty: 900 | 0 |
|
$1.1600 / $1.7100 | Buy Now |
DISTI #
1054291104
|
Avnet Abacus | Conn Power HDR 4 POS 2.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 1054291104) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1054291104
Molex
Buy Now
Datasheet
|
Compare Parts:
1054291104
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.324 inch | |
Body Depth | 0.439 inch | |
Body Length | 0.362 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | 1053081204 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |