-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-825KEB | Coilcraft Inc | General Purpose Inductor | |
MSS1210-825KED | Coilcraft Inc | General Purpose Inductor | |
MSS1210-825 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM1710
|
Newark | Nano-Fit Vertical Header, Surface Mount, 2.50Mm Pitch, Dual Row, 8 Circuits, 0.76Μm Tin (Sn) Plating, Natural, Glow-Wire Capable Rohs Compliant: Yes |Molex 105429-2108 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 900 |
|
$2.2900 / $2.4600 | Buy Now |
DISTI #
1054292108
|
Avnet Americas | Conn Power HDR 8 POS 2.5mm Solder ST SMD Emboss T/R - Bulk (Alt: 1054292108) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 9000 |
|
$1.4633 | Buy Now |
DISTI #
538-105429-2108
|
Mouser Electronics | Headers & Wire Housings NANO-FIT HDR SMT VT DLR 8CKT TIN WHT RoHS: Compliant | 346 |
|
$2.4200 / $2.6500 | Buy Now |
DISTI #
MOL105429-2108
|
Heilind Electronics | NANO-FIT HDR SMT VT DLR 8CKT IN WHT | Americas - 0 in Stock |
|
$1.9966 / $2.5255 | Buy Now |
|
Onlinecomponents.com | Nano-Fit Hdr Smt Vt Dlr 8Ckt Tin Wht Rohs Compliant: Yes |Molex 105429-2108 RoHS: Compliant |
900 Partner Stock |
|
$1.7900 / $2.0500 | Buy Now |
|
Master Electronics | Nano-Fit Hdr Smt Vt Dlr 8Ckt Tin Wht Rohs Compliant: Yes |Molex 105429-2108 RoHS: Compliant |
900 Partner Stock |
|
$1.7900 / $2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105429-2108
Molex
Buy Now
|
Compare Parts:
105429-2108
Molex
|
Samacsys Manufacturer | Molex |