-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21114DFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, / | |
R5F51114ADFM#30 | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 | |
R5F51114ADFL#30 | Renesas Electronics Corporation | 32-bit Microcontroller with Small-capacity ROM/Low Pin Count Lineup and Built-in USB 2.0 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4648
|
Newark | Nano-Fit Hdr Smt Vt Dlr 14Ckt Tin Blk Rohs Compliant: Yes |Molex 105429-1114 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $3.1100 | Buy Now |
DISTI #
1054291114
|
Avnet Americas | Conn Power HDR 14 POS 2.5mm Solder ST SMD Emboss T/R - Bulk (Alt: 1054291114) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 22800 |
|
$1.6849 / $2.4941 | Buy Now |
DISTI #
538-105429-1114
|
Mouser Electronics | Headers & Wire Housings NANO-FIT HDR SMT VT DLR 14CKT TIN BLK RoHS: Compliant | 806 |
|
$2.4100 / $2.4500 | Buy Now |
DISTI #
75127080
|
RS | NANO-FIT HDR SMT VT DLR 14CKT TIN BLK | Molex Incorporated 105429-1114 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0700 | RFQ |
DISTI #
MOL105429-1114
|
Heilind Electronics | NANO-FIT HDR SMT VT DLR 14CKT TIN BLK | Americas - 0 in Stock |
|
$2.3514 / $2.9743 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9900 / $2.7000 | Buy Now |
DISTI #
105429-1114
|
TTI | Headers & Wire Housings NANO-FIT HDR SMT VT DLR 14CKT TIN BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 900 In Stock |
|
$2.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy