There are no models available for this part yet.
Overview of 105418-1313 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-3318-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 8 Column, Left End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-3114-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 4 Column, Open Wall, Backplane Module, 1.5mm Wipe, APP. | |
131-3416-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Right End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for 105418-1313 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AC4729
|
Newark | Mega-Fit Male Tml 30G 12Awg Plt |Molex 105418-1313 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5220 | Buy Now | |
DISTI #
1054181313
|
Avnet Americas | Mega-Fit Male Terminal 12AWG Wire - Bulk (Alt: 1054181313) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4022 | Buy Now | |
DISTI #
538-105418-1313
|
Mouser Electronics | Headers & Wire Housings Mega-fit M Tml 30'G 12AWG Plt RoHS: Compliant | 4343 |
|
$0.4070 / $0.9500 | Buy Now | |
DISTI #
73885123
|
RS | Mega-Fit Crimp Terminal, Male, .76 micrometer, Gold, 12 or 16 plus 16 AWG, Reel | Molex Incorporated 105418-1313 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.9600 | RFQ | |
DISTI #
MOL105418-1313
|
Heilind Electronics | MEGA-FIT MALE TML 30'G 12AWG LT | Americas - 0 in Stock |
|
$0.4165 / $0.4861 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
45000 Partner Stock |
|
$0.3700 / $0.3830 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 58500 |
|
RFQ | |||
DISTI #
C1S549810848986
|
Chip1Stop | Connector Contact RoHS: Compliant | 45000 |
|
$0.3500 / $0.4750 | Buy Now | |
Master Electronics | RoHS: Compliant |
45000 Partner Stock |
|
$0.3700 / $0.3830 | Buy Now |
CAD Models for 105418-1313 by Molex
Part Data Attributes for 105418-1313 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks
|
Samacsys Manufacturer
|
Molex
|
Connector Support Type
|
CONNECTOR ACCESSORY
|