Part Details for 105418-0312 by Molex
Overview of 105418-0312 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB031203122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. | |
H7N0312LD-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262 | |
H7N0312LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for 105418-0312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9000
|
Newark | Contact, Pin, 10Awg, Crimp, Product Range:Mega-Fit 105418 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Molex 105418-0312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7159 |
|
$0.7710 | Buy Now |
DISTI #
62AK9000
|
Avnet Americas | Contact Pin Crimp Straight Cable Mount - Bulk (Alt: 62AK9000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 7159 Partner Stock |
|
$2.0300 / $2.7500 | Buy Now |
DISTI #
1054180312
|
Avnet Americas | Contact Pin Crimp Straight Cable Mount - Tape and Reel (Alt: 1054180312) Min Qty: 15000 Package Multiple: 7500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5297 / $0.7969 | Buy Now |
DISTI #
538-105418-0312
|
Mouser Electronics | Terminals Mega-Fit Crimp Terminal Male 0.38um Gold Plating 10 AWG Reel RoHS: Compliant | 14133 |
|
$0.9360 / $2.1600 | Buy Now |
DISTI #
73885114
|
RS | Mega-Fit Crimp Terminal, Male, .38 micrometer, Gold Plating, 10 AWG, Reel | Molex Incorporated 105418-0312 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 | RFQ |
|
Onlinecomponents.com | Mega-Fit Crimp Terminal, Male, .38 micrometer, Gold Plating, 10 AWG, Reel | Molex Incorporated 105418-0312 RoHS: Compliant |
7500 Partner Stock |
|
$0.7340 / $0.9180 | Buy Now |
DISTI #
68405609
|
Verical | Contact PIN Crimp ST Cable Mount 10AWG Mega-Fit Reel RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$0.9100 | Buy Now |
DISTI #
1054180312-MOL
|
TME | 105418-0312 | 7500 |
|
Buy Now | |
|
Master Electronics | Mega-Fit Crimp Terminal, Male, .38 micrometer, Gold Plating, 10 AWG, Reel | Molex Incorporated 105418-0312 RoHS: Compliant |
7500 Partner Stock |
|
$0.7340 / $0.9180 | Buy Now |
Part Details for 105418-0312
105418-0312 CAD Models
105418-0312 Part Data Attributes
|
105418-0312
Molex
Buy Now
|
Compare Parts:
105418-0312
Molex
|
Samacsys Manufacturer | Molex |