-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1054051314-ND
|
DigiKey | CONN HEADER SMD R/A 14POS 2.5MM Min Qty: 750 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.7324 | Buy Now |
DISTI #
1054051314
|
Avnet Americas | Nano Fit SMT R/A Hdr 2X7 Blk 30u G - Bulk (Alt: 1054051314) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1039 | Buy Now |
DISTI #
V99:2348_17075233
|
Arrow Electronics | Conn Wire to Board HDR 14 POS 2.5mm Solder RA SMD Nano-Fit Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1730 | Americas - 540 |
|
$1.0565 / $1.0759 | Buy Now |
DISTI #
25902395
|
Verical | Conn Wire to Board HDR 14 POS 2.5mm Solder RA SMD Nano-Fit Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1730 | Americas - 540 |
|
$1.0565 / $1.0759 | Buy Now |
DISTI #
C1S516503489254
|
Chip1Stop | Conn Power HDR 14 POS 2.5mm Solder RA SMD 14 Terminal 1 Port Nano-Fit Tray RoHS: Compliant | 540 |
|
$1.4000 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1054051314
Molex
Buy Now
Datasheet
|
Compare Parts:
1054051314
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |