1054051206
Description: Rectangular Power Connector

Overview of 1054051206 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1054051206 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 1054051206-ND
DigiKey CONN HEADER SMD R/A 6POS 2.5MM Min Qty: 1000 Lead time: 14 Weeks Container: Tray Temporarily Out of Stock
  • 1,000 $3.4737
$3.4737 Buy Now
DISTI # 1054051206
Avnet Americas Nano Fit SMT R/A Hdr 2X3 Blk 15u G - Bulk (Alt: 1054051206) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1,000 $2.6091
$2.6091 Buy Now
DISTI # 77341171
Verical Conn Wire to Board HDR 6 POS 2.5mm Solder RA SMD Tray RoHS: Compliant Min Qty: 250 Package Multiple: 250 Americas - 250
  • 250 $2.9710
$2.9710 Buy Now
DISTI # 1054051206
Avnet Abacus Nano Fit SMT R/A Hdr 2X3 Blk 15u G (Alt: 1054051206) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S549805791000
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 250
  • 250 $2.7800
$2.7800 Buy Now

CAD Models for 1054051206 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1054051206 by Molex

1054051206
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. 1054051206
    Molex
    Rectangular Power Connector
    VS

Related Parts for 1054051206

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1054051206 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1054051206 by Molex

Select Manufacturer
Which Manufacturer of 1054051206 would you like to use for your alert(s)?
  • Please alert me when 1054051206 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1054051206 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1054051206 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1054051206 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1054051206.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1054051206 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: