-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7765
|
Newark | Nano Fit Smt R/A Hdr 2X3 Nat 30Ug |Molex 105405-2306 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1000 | Buy Now |
DISTI #
1054052306
|
Avnet Americas | Nano Fit SMT R/A Hdr 2X3 Nat 30u G - Bulk (Alt: 1054052306) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2703 / $5.4081 | Buy Now |
DISTI #
538-105405-2306
|
Mouser Electronics | Headers & Wire Housings Nano Fit SMT R/A HDR 2X3 Nat 30u'G RoHS: Compliant | 946 |
|
$4.3500 / $7.4600 | Buy Now |
DISTI #
MOL105405-2306
|
Heilind Electronics | NANO FIT SMT R/A HDR 2X3 NAT 0U'G | Americas - 0 in Stock |
|
$4.5707 / $4.6390 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0700 / $4.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105405-2306
Molex
Buy Now
Datasheet
|
Compare Parts:
105405-2306
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |