Datasheets
10538/BEAJC by:

Decade Counter, 10K Series, Synchronous, Positive Edge Triggered, 3-Bit, Up Direction, ECL, CDIP16, CERDIP-16

Part Details for 10538/BEAJC by Motorola Semiconductor Products

Overview of 10538/BEAJC by Motorola Semiconductor Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10119110-538001LF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 38 Positions, 2.54mm (0.100in) Pitch.
10119110-538003LF Amphenol Communications Solutions BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Double row , 38 Positions, 2.54mm (0.100in) Pitch.
55510-538TRLF Amphenol Communications Solutions <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 38 Positions, 2.00mm (0.079in) Pitch.

Part Details for 10538/BEAJC

10538/BEAJC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

10538/BEAJC Part Data Attributes

10538/BEAJC Motorola Semiconductor Products
Buy Now Datasheet
Compare Parts:
10538/BEAJC Motorola Semiconductor Products Decade Counter, 10K Series, Synchronous, Positive Edge Triggered, 3-Bit, Up Direction, ECL, CDIP16, CERDIP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS; COMPLEMENTARY OUTPUTS FOR FIRST AND FOURTH BITS
Count Direction UP
Family 10K
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Length 19.495 mm
Load/Preset Input NO
Logic IC Type DECADE COUNTER
Max Frequency@Nom-Sup 125000000 Hz
Mode of Operation SYNCHRONOUS
Number of Bits 3
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-EMITTER
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 97 mA
Propagation Delay (tpd) 6.2 ns
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Supply Voltage-Nom (Vsup) -5.2 V
Surface Mount NO
Technology ECL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 125 MHz

Alternate Parts for 10538/BEAJC

This table gives cross-reference parts and alternative options found for 10538/BEAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10538/BEAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC10138PD Binary Counter, Rochester Electronics LLC 10538/BEAJC vs MC10138PD
MC10138L 10K SERIES, SYN POSITIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC 10538/BEAJC vs MC10138L
MC10138L 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 onsemi 10538/BEAJC vs MC10138L
MC10138P 10K SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 onsemi 10538/BEAJC vs MC10138P
MC10138PD Counter, Synchronous, Up Direction, ECL10K, PDIP16, Motorola Semiconductor Products 10538/BEAJC vs MC10138PD
MC10138PDS IC,COUNTER,UP,BI-QUINARY,ECL10,DIP,16PIN,PLASTIC Freescale Semiconductor 10538/BEAJC vs MC10138PDS
MC10138LD IC,COUNTER,UP,BI-QUINARY,ECL10,DIP,16PIN,CERAMIC Freescale Semiconductor 10538/BEAJC vs MC10138LD
MC10138PS Counter, Synchronous, Up Direction, ECL10K, PDIP16, Motorola Semiconductor Products 10538/BEAJC vs MC10138PS
MC10138PS Binary Counter, Rochester Electronics LLC 10538/BEAJC vs MC10138PS
MC10138LDS Binary Counter, Rochester Electronics LLC 10538/BEAJC vs MC10138LDS
Part Number Description Manufacturer Compare
MC10138PD Binary Counter, Rochester Electronics LLC 10538/BEAJC vs MC10138PD
MC10178P 10K SERIES, ASYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 onsemi 10538/BEAJC vs MC10178P
MC10178P 10K SERIES, ASYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC 10538/BEAJC vs MC10178P
MC10138LD Binary Counter, Rochester Electronics LLC 10538/BEAJC vs MC10138LD
MC10H016P 10H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC 10538/BEAJC vs MC10H016P
5962-8759001EA 10H SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERDIP-16 Motorola Mobility LLC 10538/BEAJC vs 5962-8759001EA
MC10138FNR2 Binary Counter, 10K Series, Synchronous, Positive Edge Triggered, 3-Bit, Up Direction, ECL, PQCC20, PLASTIC, LCC-20 Motorola Semiconductor Products 10538/BEAJC vs MC10138FNR2
10538/BEAJC 10K SERIES, SYN POSITIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDIP16, CERDIP-16 Motorola Mobility LLC 10538/BEAJC vs 10538/BEAJC
10H416/BEAJC Binary Counter, 10H Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, ECL, CDIP16, CERDIP-16 Motorola Semiconductor Products 10538/BEAJC vs 10H416/BEAJC
MC10178FNR2 10K SERIES, ASYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PQCC20, PLASTIC, LCC-20 Motorola Mobility LLC 10538/BEAJC vs MC10178FNR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10538/BEAJC by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10538/BEAJC by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 10538/BEAJC would you like to use for your alert(s)?
  • Please alert me when 10538/BEAJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10538/BEAJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10538/BEAJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10538/BEAJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10538/BEAJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10538/BEAJC by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: