-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2080 8001 92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H7160
|
Newark | 2080 8001 92 Rohs Compliant: Yes |Amp Te Connectivity 1053633-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6500 / $46.0500 | Buy Now |
DISTI #
1053633-1-ND
|
DigiKey | CONN ADAPT JACK-JACK OSM 50 OHM Min Qty: 200 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$48.2634 | Buy Now |
DISTI #
1053633-1
|
Avnet Americas | Conn SMA Adapter RCP/RCP 0Hz to 18GHz ST Cable Mount Gold - Bulk (Alt: 1053633-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$41.1584 / $49.5296 | Buy Now |
DISTI #
71705429
|
RS | TE, A&D Connectors, Coaxial/RF Connectors, 2080 8001 92 | TE Connectivity 1053633-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$71.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$44.7200 | Buy Now |
DISTI #
AMP1053633-1
|
Heilind Electronics | 2080 8001 92 | Americas - 0 in Stock |
|
$51.2942 | Buy Now |
|
Onlinecomponents.com | SMA Jack-Jack Adapter 2080 8001 92 RoHS: Compliant | 0 |
|
$44.6700 / $125.5700 | Buy Now |
DISTI #
AMP1053633-1
|
Interstate Connecting Components | 2080 8001 92 | 0 |
|
$51.2942 | Buy Now |
DISTI #
000000000000654663
|
Sager | RF Adapters - In Series M55339/31-30001 Min Qty: 1 | 0 |
|
$47.5700 / $56.3400 | Buy Now |
|
Master Electronics | SMA Jack-Jack Adapter 2080 8001 92 RoHS: Compliant | 0 |
|
$44.6700 / $125.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053633-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1053633-1
TE Connectivity
2080 8001 92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | QMA-SMA | |
Body Length | 12.7 inch | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.1 |