-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2080 0000 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1953
|
Newark | Rf Adapters - In Series Adapter-Sma Jck/Jck |Amp Te Connectivity 1053488-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 2080 0000 00 RoHS: Compliant |
208 In Stock |
|
$24.9700 / $33.0200 | Buy Now |
DISTI #
16877811
|
Verical | Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Panel Mount RCP/RCP Gold Over Copper Bag Min Qty: 3 Package Multiple: 1 | Americas - 206 |
|
$25.3500 / $26.8400 | Buy Now |
|
Quest Components | FEMALE, RF STRAIGHT ADAPTER, JACK | 2 |
|
$12.8200 | Buy Now |
DISTI #
TE Connectivity 1053488-1
|
PEI Genesis | SMA-SMA Panel Mount Panel Mo | 206 |
|
Buy Now | |
DISTI #
2080-0000-00
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
1053488-1
|
Avnet Abacus | Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Gold Over Copper (Alt: 1053488-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1053488-1
|
Avnet Abacus | Conn SMA Adapter RCP/RCP 0Hz to 18GHz 50Ohm ST Gold Over Copper (Alt: 1053488-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2080 0000 00 RoHS: Compliant |
208 In Stock |
|
$24.9700 / $33.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053488-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1053488-1
TE Connectivity
2080 0000 00
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | TE Connectivity | |
Adapter Style | SMA-SMA | |
Additional Feature | CAPTIVE CENTRE CONTACT | |
Body Length | 0.5 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.14 |