-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2066 8001 92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1053423-1 by TE Connectivity is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1952
|
Newark | Rf Connectors/Coaxial Connectors 2066 8001 92 |Amp Te Connectivity 1053423-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1053423-1-ND
|
DigiKey | 2066 8001 92 Min Qty: 600 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2875 | Buy Now |
DISTI #
1053423-1
|
Avnet Americas | Conn SMA RCP 12.4GHz ST Gold - Bulk (Alt: 1053423-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$13.5135 / $16.2875 | Buy Now |
DISTI #
571-1053423-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2066 8001 92 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71705415
|
RS | TE, A&D Connectors, Coaxial/RF Connectors, 2066 8001 92 | TE Connectivity 1053423-1 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$21.0800 / $22.9100 | RFQ |
|
Onlinecomponents.com | 2066 8001 92 RoHS: Compliant | 0 |
|
$16.6900 / $46.9100 | Buy Now |
DISTI #
000000000000654634
|
Sager | RF Connectors / Coaxial Connectors 2066 8001 92 Min Qty: 1 | 0 |
|
$18.2400 / $22.8100 | Buy Now |
DISTI #
1053423-1
|
Avnet Abacus | Conn SMA RCP 124GHz ST Gold (Alt: 1053423-1) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2066 8001 92 RoHS: Compliant | 0 |
|
$16.6900 / $46.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053423-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1053423-1
TE Connectivity
2066 8001 92
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-83517 | |
Body Depth | 0.375 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.06 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |