-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2062 8002 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC4809
|
Newark | 2062 8002 90 |Amp Te Connectivity 1053374-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A132169-ND
|
DigiKey | CONN SMA JACK STR 50 OHM PCB Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1053374-1
|
Avnet Americas | Conn SMA Receptacle 0 to 18GHz 50 Ohm Solder ST Through Hole Gold - Bulk (Alt: 1053374-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 39 Weeks, 3 Days Container: Bulk | 0 |
|
$45.4536 / $54.6984 | Buy Now |
DISTI #
71705411
|
RS | TE, A&D Connectors, Coaxial/RF Connectors, 2062 8002 90 | TE Connectivity 1053374-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$79.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 20 Lead time: 11 Weeks Container: Box | 0Box |
|
$49.3900 | Buy Now |
DISTI #
AMP1053374-1
|
Heilind Electronics | 2062 8002 90 | Americas - 0 in Stock |
|
$0.0001 / $0.0002 | Buy Now |
|
Onlinecomponents.com | 2062 8002 90 RoHS: Compliant |
4 In Stock |
|
$56.1200 / $78.9900 | Buy Now |
DISTI #
77775187
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Package Min Qty: 1 Package Multiple: 1 Date Code: 2045 | Americas - 3 |
|
$75.1920 / $102.6870 | Buy Now |
|
Quest Components | 1 |
|
$41.1660 | Buy Now | |
DISTI #
1053374-1
|
TTI | RF Connectors / Coaxial Connectors M39012/93-3002 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053374-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1053374-1
TE Connectivity
2062 8002 90
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 39 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body Depth | 0.375 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .278 N |