-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1053142212-ND
|
DigiKey | Nano-Fit Right-Angle Header, Thr Min Qty: 35 Container: Tray MARKETPLACE PRODUCT |
513 In Stock |
|
$2.1600 / $2.2500 | Buy Now |
DISTI #
WM15177-ND
|
DigiKey | CONN HEADER R/A 12POS 2.5MM Min Qty: 1224 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9665 | Buy Now |
DISTI #
1053142212
|
Avnet Americas | Nano-Fit Header, R/A TH, 2.50mm Pitch, Dual Row, 12 Circuits, Natural - Bulk (Alt: 1053142212) RoHS: Compliant Min Qty: 1224 Package Multiple: 1224 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $1.8407 | Buy Now |
DISTI #
V99:2348_16138233
|
Arrow Electronics | Conn Header HDR 12 POS 2.5mm Solder RA Thru-Hole 12 Terminal 1 Port Nano-Fit Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2101 | Americas - 973 |
|
$0.6058 / $1.5596 | Buy Now |
DISTI #
54227503
|
Verical | Conn Header HDR 12 POS 2.5mm Solder RA Thru-Hole 12 Terminal 1 Port Nano-Fit Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2101 | Americas - 973 |
|
$0.6058 / $0.6174 | Buy Now |
DISTI #
66050091
|
Verical | Conn Header HDR 12 POS 2.5mm Solder RA Thru-Hole 12 Terminal 1 Port Nano-Fit Tray RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 513 |
|
$2.0300 / $2.1100 | Buy Now |
DISTI #
105314-2212
|
TTI | Headers & Wire Housings NanoFit RA Hdr TH DR 12Ckt 0.38um Au Ntl RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 797 In Stock |
|
$1.9700 / $2.3000 | Buy Now |
DISTI #
000000000005523556
|
Sager | Headers & Wire Housings NANO-FIT HDR 02X06P 15AU RA Min Qty: 1224 | 0 |
|
$1.8200 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy