-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15162-ND
|
DigiKey | CONN HEADER R/A 10POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
19378 In Stock |
|
$1.1565 / $2.1100 | Buy Now |
DISTI #
1053141210
|
Avnet Americas | Conn Shrouded Header 10 POS 2.5mm Solder RA Through Hole Tray - Bulk (Alt: 1053141210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1390 |
|
$1.5464 | Buy Now |
DISTI #
V36:1790_16138218
|
Arrow Electronics | Conn Wire to Board HDR 10Power POS 2.5mm Solder RA Side Entry Thru-Hole Nano-Fit Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2243 | Americas - 360 |
|
$1.4950 / $2.1800 | Buy Now |
DISTI #
77318630
|
Verical | Conn Wire to Board HDR 10Power POS 2.5mm Solder RA Side Entry Thru-Hole Nano-Fit Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 1074 |
|
$2.0020 / $2.1140 | Buy Now |
DISTI #
79047916
|
Verical | Conn Wire to Board HDR 10Power POS 2.5mm Solder RA Side Entry Thru-Hole Nano-Fit Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2243 | Americas - 360 |
|
$2.1800 | Buy Now |
DISTI #
77780340
|
Verical | Conn Wire to Board HDR 10Power POS 2.5mm Solder RA Side Entry Thru-Hole Nano-Fit Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 35 |
|
$2.8420 / $2.8840 | Buy Now |
DISTI #
105314-1210
|
TTI | Headers & Wire Housings NanoFit RA Hdr TH DR 10Ckt 0.38um Au Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 2635 In Stock |
|
$1.3600 / $2.0700 | Buy Now |
DISTI #
MOL105314-1210
|
Interstate Connecting Components | NANO-FIT HDR RA DLR 10CKT 15AU BLK | 606 |
|
$1.6787 / $2.1221 | Buy Now |
DISTI #
000000000005523541
|
Sager | Headers & Wire Housings NANO-FIT HDR 02X05P 15AU RA Min Qty: 1440 | 0 |
|
$1.5200 / $1.7300 | Buy Now |
DISTI #
1053141210
|
Avnet Abacus | Conn Shrouded Header 10 POS 2.5mm Solder RA Through Hole Tray (Alt: 1053141210) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053141210
Molex
Buy Now
Datasheet
|
Compare Parts:
1053141210
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1053141210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1053141210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131319-10121G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 10 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 1053141210 vs 10131319-10121G0LF |
10127720-104NLF | Board Connector, | Amphenol FCi | 1053141210 vs 10127720-104NLF |
10131319-10211GPLF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 1053141210 vs 10131319-10211GPLF |
10127720-102LF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, Gold Flash plating, Non GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 1053141210 vs 10127720-102LF |
10131319-10221G0LF | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal | Amphenol FCi | 1053141210 vs 10131319-10221G0LF |
10137926-1022LF | Rectangular Power Connector, | Amphenol FCi | 1053141210 vs 10137926-1022LF |
10127720-102GNLF | Board Connector, | Amphenol FCi | 1053141210 vs 10127720-102GNLF |
10131319-10111G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Natural Color, 10 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 1053141210 vs 10131319-10111G0LF |
10137926-1042LF | Rectangular Power Connector, | Amphenol FCi | 1053141210 vs 10137926-1042LF |
43650-1025 | Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Molex | 1053141210 vs 43650-1025 |