-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16912-ND
|
DigiKey | CONN HEADER R/A 14POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
6993 In Stock |
|
$1.5311 / $2.9400 | Buy Now |
DISTI #
1053141114
|
Avnet Americas | NANOFIT HDR RA DLR 14CKT TIN BLK - Bulk (Alt: 1053141114) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5227 / $2.0290 | Buy Now |
DISTI #
78822702
|
Verical | Conn Wire to Board HDR 14 POS 2.5mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 10655 |
|
$2.1119 / $2.5397 | Buy Now |
DISTI #
67391065
|
Verical | Conn Wire to Board HDR 14 POS 2.5mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 687 |
|
$1.6000 / $1.6700 | Buy Now |
DISTI #
105314-1114
|
TTI | Headers & Wire Housings NANOFIT HDR RA DLR 14CKT TIN BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Tray |
Americas - 900 In Stock |
|
$1.4400 / $1.7300 | Buy Now |
DISTI #
1053141114
|
Avnet Abacus | NANOFIT HDR RA DLR 14CKT TIN BLK (Alt: 1053141114) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1053141114
|
Avnet Asia | NANOFIT HDR RA DLR 14CKT TIN BLK (Alt: 1053141114) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053141114
Molex
Buy Now
Datasheet
|
Compare Parts:
1053141114
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1053141114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1053141114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-30-6148 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Molex | 1053141114 vs 39-30-6148 |
CP3514P1V00-LF | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | 1053141114 vs CP3514P1V00-LF |
39-31-0143 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 1053141114 vs 39-31-0143 |
HM3507E-HP2 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Foxconn | 1053141114 vs HM3507E-HP2 |
10137926-1422LF | Rectangular Power Connector, | Amphenol FCi | 1053141114 vs 10137926-1422LF |
10127720-141GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 14 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 1053141114 vs 10127720-141GLF |
MMIP14W9M4N83C1 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal | Amphenol Positronic | 1053141114 vs MMIP14W9M4N83C1 |
0015249145 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 1053141114 vs 0015249145 |
39-30-6142 | Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | 1053141114 vs 39-30-6142 |
MMIP14W9M93082C1 | Rectangular Power Connector, 14 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 1053141114 vs MMIP14W9M93082C1 |