-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1810LI-35 | Rochester Electronics LLC | OT PLD, 35ns, PQCC68, PLASTIC, LCC-68 | |
EP1810LC-35 | Rochester Electronics LLC | OT PLD, 40ns, CMOS, PQCC68, PLASTIC, LCC-68 | |
EP1810GI-35 | Rochester Electronics LLC | UV PLD, 35ns, CPGA68, WINDOWED, CERAMIC, PGA-68 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7483
|
Newark | Nano-Fit Hdr Ra Dlr 10Ckt G+Lube Blk |Molex 105314-1810 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 | Buy Now |
DISTI #
1053141810
|
Avnet Americas | Connector Power Header 10 Position 2.5mm Solder Right Angle Through Hole 1 Port 10 Terminal Emboss T/R - Bulk (Alt: 1053141810) Min Qty: 1500 Package Multiple: 750 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7993 / $2.4320 | Buy Now |
DISTI #
538-105314-1810
|
Mouser Electronics | Headers & Wire Housings NANO-FIT HDR RA DLR 10CKT G+lube BLK RoHS: Compliant | 0 |
|
$2.6400 / $2.7100 | Order Now |
DISTI #
MOL105314-1810
|
Heilind Electronics | NANO-FIT HDR RA DLR 10CKT G+LU | Americas - 0 in Stock |
|
$2.5978 / $2.9002 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5400 / $2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105314-1810
Molex
Buy Now
|
Compare Parts:
105314-1810
Molex
|
Samacsys Manufacturer | Molex |