-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7687
|
Newark | Connector, Header, 6Pos, 2Row, 2.5Mm, Connector Systems:Power, Pitch Spacing:2.5Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Nano-Fit 105314 Series Rohs Compliant: Yes |Molex 105314-1106 (Alternate Part Number: 887191926278 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2448 |
|
$1.3000 / $1.9400 | Buy Now |
DISTI #
74AC2488
|
Newark | Connector, Header, 6Pos, 2Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Nano-Fit 105314 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, rohs Compliant: Yes |Molex 105314-1106 (Alternate Part Number: 887191926278 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.9000 | Buy Now |
DISTI #
77AC5385
|
Newark | Nanofit Hdr Ra Dlr 6Ckt Tin Blk |Molex 105314-1106 (Alternate Part Number: 887191926278 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.2400 | Buy Now |
DISTI #
538-105314-1106
|
Mouser Electronics | Headers & Wire Housings NANOFIT HDR RA DLR 6CKT TIN BLK RoHS: Compliant | 585 |
|
$0.8440 / $1.7100 | Buy Now |
DISTI #
MOL105314-1106
|
Heilind Electronics | NANOFIT HDR RA DLR 6CKT TIN BL | Americas - 1674 in Stock |
|
$0.7644 / $0.9388 | Buy Now |
|
Onlinecomponents.com | Conn Power M 6 POS 2.5mm Solder RA Thru-Hole 6 Terminal 1 Port Nano-Fit Tray RoHS: Compliant | 0 |
|
$0.7200 / $0.9900 | Buy Now |
DISTI #
105314-1106
|
TTI | Headers & Wire Housings NANOFIT HDR RA DLR 6CKT TIN BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Tray |
Americas - 882 In Stock |
|
$0.8700 / $1.1500 | Buy Now |
DISTI #
MOL105314-1106
|
Interstate Connecting Components | NANOFIT HDR RA DLR 6CKT TIN BL | 502 |
|
$0.7644 / $0.9388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105314-1106
Molex
Buy Now
Datasheet
|
Compare Parts:
105314-1106
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 105314-1106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105314-1106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131318-061110PLF | Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 105314-1106 vs 10131318-061110PLF |
009090060111805 | CONNECTOR, 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 105314-1106 vs 009090060111805 |
10131318-062110PLF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing, with Pegs. | Amphenol Communications Solutions | 105314-1106 vs 10131318-062110PLF |
10131319-06211G0LF | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol FCi | 105314-1106 vs 10131319-06211G0LF |
10127720-061GLF | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 6 Positions, 100u" Tin plating, GW Compatible LCP, With Pegs, Tray Packing. | Amphenol Communications Solutions | 105314-1106 vs 10127720-061GLF |
10136656-0631LF | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, 15u" Gold (Tin on Tails) plating, 6 Positions, Black Color, GW Compatible LCP, Tray packing. | Amphenol Communications Solutions | 105314-1106 vs 10136656-0631LF |
10131319-0621100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 105314-1106 vs 10131319-0621100LF |
0351804609 | Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Molex | 105314-1106 vs 0351804609 |
51192-0600 | Rectangular Power Connector, 6 Contact(s), Male, | Molex | 105314-1106 vs 51192-0600 |
10131318-0621100LF | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 80u" Bright Tin plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | 105314-1106 vs 10131318-0621100LF |