-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7672
|
Newark | Nanofit Hdr Ra Sgl 2Ckt 15Au Nat |Molex 105313-2202 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8180 | Buy Now |
DISTI #
538-105313-2202
|
Mouser Electronics | Headers & Wire Housings NanoFit RA Hdr TH SR 2Ckt 0.38UM Au Ntl RoHS: Compliant | 1291 |
|
$0.6700 / $0.9800 | Buy Now |
DISTI #
MOL105313-2202
|
Heilind Electronics | NANO-FIT HDR RA SGL 2CKT 15AU WHT | Americas - 0 in Stock |
|
$0.6505 / $0.6931 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6500 / $0.7300 | Buy Now |
DISTI #
105313-2202
|
TTI | Headers & Wire Housings NanoFit RA Hdr TH SR 2Ckt 0.38UM Au Ntl RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Tray |
Americas - 1181 In Stock |
|
$0.6400 / $0.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105313-2202
Molex
Buy Now
Datasheet
|
Compare Parts:
105313-2202
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 105313-2202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 105313-2202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43255-0114 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 105313-2202 vs 43255-0114 |
A-42819-2311 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 105313-2202 vs A-42819-2311 |
MWWS156-02-D_E | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Pancon Corporation | 105313-2202 vs MWWS156-02-D_E |
178495-2 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 105313-2202 vs 178495-2 |
46007-3102 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 105313-2202 vs 46007-3102 |
72907-003 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Amphenol FCi | 105313-2202 vs 72907-003 |
IPL1-102-02-L-SH-K | Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 105313-2202 vs IPL1-102-02-L-SH-K |
0359780223 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 105313-2202 vs 0359780223 |
46007-5602 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 105313-2202 vs 46007-5602 |
316299-1 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 105313-2202 vs 316299-1 |