Part Details for 1053123814 by Molex
Overview of 1053123814 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1053123814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1053123814TR-ND
|
DigiKey | NANO-FIT HDR VT DLR FRK 14CKT G+ Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9902 | Buy Now |
DISTI #
1053123814
|
Avnet Americas | Connector Power Header 14 Position 2.5mm Solder Straight Through Hole 1 Port 14 Terminal Emboss T/R - Bulk (Alt: 1053123814) Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1082 / $2.8493 | Buy Now |
DISTI #
000000000006196531
|
Sager | Headers & Wire Housings NANO-FIT HDR VT DLR FRK 14CKT G+lube BLK Min Qty: 1000 | 0 |
|
$3.0900 / $3.1900 | Buy Now |