-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15112-ND
|
DigiKey | CONN HEADER VERT 8POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
862 In Stock |
|
$1.2315 / $2.5000 | Buy Now |
DISTI #
1053121208
|
Avnet Americas | MLX1053121208 - Bulk (Alt: 1053121208) RoHS: Compliant Min Qty: 1764 Package Multiple: 1764 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5589 | Buy Now |
DISTI #
81321176
|
Verical | Conn Wire to Board HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2416 | Americas - 1762 |
|
$1.2036 / $2.1463 | Buy Now |
DISTI #
105312-1208
|
TTI | Headers & Wire Housings NanoFit Hdr Vrt 8Ckt DR SldrClip Blk 15Au RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 888 In Stock |
|
$1.2300 / $2.2100 | Buy Now |
DISTI #
1053121208
|
Avnet Abacus | (Alt: 1053121208) RoHS: Compliant Min Qty: 882 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1053121208
|
Avnet Abacus | (Alt: 1053121208) RoHS: Compliant Min Qty: 1764 Package Multiple: 1764 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503465847
|
Chip1Stop | Conn Wire to Board HDR 8 POS 2.5mm Solder ST Thru-Hole Tray RoHS: Compliant | 1762 |
|
$1.4400 / $2.1463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053121208
Molex
Buy Now
Datasheet
|
Compare Parts:
1053121208
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |