-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
111041-HMC452QS16G | Analog Devices | HMC452QS16G Evaluation PCB, 21 | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC7609
|
Newark | Nanofit Hdr Vt Dlr Frk 10Ckt Tin Blk |Molex 105312-1110 RoHS: Not Compliant Min Qty: 1428 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 | Buy Now |
DISTI #
1053121110
|
Avnet Americas | NANOFIT HDR VT DLR FRK 10CKT TIN BLK - Bulk (Alt: 1053121110) RoHS: Compliant Min Qty: 1428 Package Multiple: 1428 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0406 | Buy Now |
DISTI #
538-105312-1110
|
Mouser Electronics | Headers & Wire Housings NANOFIT HDR VT DLR FRK 10CKT TIN BLK RoHS: Compliant | 1293 |
|
$1.2400 / $2.4800 | Buy Now |
DISTI #
MOL105312-1110
|
Heilind Electronics | NANOFIT HDR VRT, TH, 2.50mm, DR, 10, SOLDER CLIPS, TIN (Sn) | Americas - 1035 in Stock |
|
$0.9809 / $1.2215 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1200 / $1.5900 | Buy Now |
DISTI #
105312-1110
|
TTI | Headers & Wire Housings NANOFIT HDR VT DLR FRK 10CKT TIN BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 102 Package Multiple: 102 Container: Tray |
Americas - 2856 In Stock |
|
$1.0500 / $1.1100 | Buy Now |
DISTI #
MOL105312-1110
|
Interstate Connecting Components | NANOFIT HDR VRT, TH, 2.50mm, DR, 10, SOLDER CLIPS, TIN (Sn) | 345 |
|
$0.9809 / $1.2215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy