-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1053112103-ND
|
DigiKey | NANOFIT HDR VT SGL FRK 3CKT TIN Min Qty: 90 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1892 In Stock |
|
$0.7500 / $0.7900 | Buy Now |
DISTI #
WM16929-ND
|
DigiKey | CONN HEADER VERT 3POS 2.5MM Min Qty: 3120 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7045 | Buy Now |
DISTI #
1053112103
|
Avnet Americas | NANOFIT HDR VT SGL FRK 3CKT TIN NAT - Bulk (Alt: 1053112103) RoHS: Compliant Min Qty: 3120 Package Multiple: 3120 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5305 / $0.6518 | Buy Now |
DISTI #
35265679
|
Verical | Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 1892 |
|
$0.7000 / $0.7400 | Buy Now |
DISTI #
MOL105311-2103
|
Interstate Connecting Components | NANOFIT HDR VRT, TH, 2.50mm, SR, 3, SOLDER CLIPS, TIN (Sn), | 780 |
|
$0.6409 / $0.8102 | Buy Now |
DISTI #
000000000005600361
|
Sager | Headers & Wire Housings NANO-FIT HDR 01X03P SN VT Min Qty: 3120 | 0 |
|
$0.6109 / $0.7291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053112103
Molex
Buy Now
Datasheet
|
Compare Parts:
1053112103
Molex
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |