Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
146-02J08SL |
Coilcraft Inc |
Variable Inductor, 0.062uH Min, 0.068uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT |
|
146-02J08L |
Coilcraft Inc |
Variable Inductor, 0.068uH Min, 0.088uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT |
|
146-02A08 |
Coilcraft Inc |
NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Nanofit Hdr Vt Sgl Frk 2Ckt 30Au Nat T&r |Molex 105311-4602
RoHS:
Not Compliant
Min Qty:
1800
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
-
1,000
$1.1100
-
2,000
$1.0700
-
4,000
$1.0400
-
6,000
$0.9950
-
10,000
$0.9790
|
$0.9790 / $1.1100
|
Buy Now
|
|
|
Avnet Americas
|
Connector Power Header 2 Position 2.5mm Solder Straight Through Hole 1 Port 2 Terminal Emboss T/R - Tape and Reel (Alt: 1053114602)
Min Qty:
1800
Package Multiple:
900
Lead time:
17 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.8480
|
Buy Now
|
|
|
Mouser Electronics
|
Headers & Wire Housings NANOFIT HDR VT SGL FRK 2CKT 30AU NAT
RoHS:
Compliant
|
0
|
-
1,800
$1.1000
-
2,700
$1.0700
-
5,400
$1.0500
|
$1.0500 / $1.1000
|
Order Now
|
|
|
Heilind Electronics
|
NANOFIT HDR VT SGL FRK 2CKT 30
|
Americas - 0 in Stock
|
-
1,800
$1.1506
-
7,200
$0.9509
|
$0.9509 / $1.1506
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
900
$1.1200
-
1,800
$1.0400
-
2,500
$1.0100
|
$1.0100 / $1.1200
|
Buy Now
|
Want to compare parts?
-
105311-4602
Molex
VS
-