-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NG82370-20 | Rochester Electronics LLC | Multifunction Peripheral, CMOS | |
TA82370-20 | Rochester Electronics LLC | Replacement for Intel part number TA82370-20. Buy from authorized manufacturer Rochester Electronics. | |
MQ82370-20 | Rochester Electronics LLC | 82370 - Integrated System Peripheral |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH1744
|
Newark | Nanofit Hdr Vt Sgl Frk 2Ckt 15Au Blk T&r |Molex 105311-3702 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7310 / $0.8170 | Buy Now |
DISTI #
1053113702
|
Avnet Americas | Connector Power Header 2 Position 2.5mm Solder Straight Through Hole 1 Port 2 Terminal Emboss T/R - Tape and Reel (Alt: 1053113702) Min Qty: 1800 Package Multiple: 900 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.4941 / $0.6679 | Buy Now |
DISTI #
538-105311-3702
|
Mouser Electronics | Headers & Wire Housings NANOFIT HDR VT SGL FRK 2CKT 15AU BLK RoHS: Compliant | 0 |
|
$0.6930 / $0.8000 | Order Now |
DISTI #
MOL105311-3702
|
Heilind Electronics | NANOFIT HDR VT SGL FRK 2CKT 15 | Americas - 0 in Stock |
|
$0.6269 / $0.8085 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6900 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105311-3702
Molex
Buy Now
|
Compare Parts:
105311-3702
Molex
|
Samacsys Manufacturer | Molex |