-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14971-ND
|
DigiKey | CONN HEADER VERT 8POS 2.5MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
9476 In Stock |
|
$1.4172 / $2.7300 | Buy Now |
DISTI #
1053101208
|
Avnet Americas | Conn Power Header 8 POS 2.5mm Solder ST Through Hole 8 Terminal 1 Port - Trays (Alt: 1053101208) RoHS: Compliant Min Qty: 2184 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 303748048 Factory Stock |
|
$1.2054 | Buy Now |
DISTI #
V36:1790_16138105
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Nano-Fit Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2207 | Americas - 25600 |
|
$1.8553 / $2.7245 | Buy Now |
DISTI #
V99:2348_16138105
|
Arrow Electronics | Conn Wire to Board HDR 8Power POS 2.5mm Solder ST Top Entry Thru-Hole Nano-Fit Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2207 | Americas - 2126 |
|
$1.2820 / $1.7582 | Buy Now |
DISTI #
105310-1208
|
TTI | Headers & Wire Housings NanoFit Hdr Vrt 8Ckt DR KNK Pns Blk 15Au RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tray |
Americas - 6606 In Stock |
|
$1.2100 / $1.5300 | Buy Now |
DISTI #
1053101208
|
Avnet Americas | Conn Power Header 8 POS 2.5mm Solder ST Through Hole 8 Terminal 1 Port - Trays (Alt: 1053101208) RoHS: Compliant Min Qty: 2184 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 303748048 Factory Stock |
|
$1.2054 | Buy Now |
DISTI #
MX-105310-1208
|
TME | 105310-1208 Min Qty: 2 | 0 |
|
$1.7000 / $2.4400 | RFQ |
DISTI #
MOL105310-1208
|
Interstate Connecting Components | NANO-FIT HDR VT DLR KNK 8CKT 15AU BLK | 4398 |
|
$1.3314 / $1.6830 | Buy Now |
DISTI #
1053101208
|
Avnet Abacus | Conn Power Header 8 POS 2.5mm Solder ST Through Hole 8 Terminal 1 Port (Alt: 1053101208) RoHS: Compliant Min Qty: 2184 Package Multiple: 2184 Lead time: 18 Weeks, 0 Days | Abacus - 8736 |
|
Buy Now | |
DISTI #
1053101208
|
Avnet Abacus | Conn Power Header 8 POS 2.5mm Solder ST Through Hole 8 Terminal 1 Port (Alt: 1053101208) RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy