Part Details for 105310-4716 by Molex
Overview of 105310-4716 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F47166IPZ | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 92KB Flash, 4KB RAM, 6 Sigma-Delta ADCs, LCD Driver 100-LQFP -40 to 85 | |
MSP430F47163IPZ | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 92KB Flash, 4KB RAM, 3 Sigma-Delta ADCs, LCD Driver 100-LQFP -40 to 85 | |
MSP430F47167IPZ | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 92KB Flash, 4KB RAM, 7 Sigma-Delta ADCs, LCD Driver 100-LQFP -40 to 85 |
Price & Stock for 105310-4716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH1729
|
Newark | Nanofit Hdr Vt Dlr Knk 16Ckt 15Au Nat Tr |Molex 105310-4716 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 | Buy Now |
DISTI #
1053104716
|
Avnet Americas | Connector Power Header 16 Position 2.5mm Solder Straight Through Hole 1 Port 16 Terminal Emboss T/R - Tape and Reel (Alt: 1053104716) Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$2.2869 / $3.0909 | Buy Now |
DISTI #
538-105310-4716
|
Mouser Electronics | Headers & Wire Housings NANOFIT HDR VT DLR KNK 16CKT 15AU NAT RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
DISTI #
MOL105310-4716
|
Heilind Electronics | NANOFIT HDR VT DLR KNK 16CKT 1 | Americas - 0 in Stock |
|
$3.3015 / $3.6860 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9600 / $3.3100 | Buy Now |
Part Details for 105310-4716
105310-4716 CAD Models
105310-4716 Part Data Attributes
|
105310-4716
Molex
Buy Now
|
Compare Parts:
105310-4716
Molex
|
Samacsys Manufacturer | Molex |