105310-2206
Molex
Description: Headers and Edge Type Connector,

Overview of 105310-2206 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ME3220-682MXC Coilcraft Inc General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD
ME3220-683KLB Coilcraft Inc General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT
ME3220-683KLC Coilcraft Inc General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT

Price & Stock for 105310-2206 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC7551
Newark Nanofit Hdr Vt Dlr Knk 6Ckt 15Au Nat |Molex 105310-2206 RoHS: Not Compliant Min Qty: 2856 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.4000
$1.4000 Buy Now
DISTI # 1053102206
Avnet Americas NANOFIT HDR VT DLR KNK 6CKT 15AU NAT - Bulk (Alt: 1053102206) RoHS: Compliant Min Qty: 2856 Package Multiple: 2856 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 2,856 $1.0012
$1.0012 Buy Now
DISTI # 538-105310-2206
Mouser Electronics Headers & Wire Housings NanoFit Hdr Vrt 6Ckt DR KNK Pns Ntl 15Au RoHS: Compliant 582
  • 1 $2.2500
  • 10 $1.6400
  • 100 $1.4100
  • 500 $1.3300
  • 1,000 $1.3100
$1.3100 / $2.2500 Buy Now
DISTI # MOL105310-2206
Heilind Electronics NANO-FIT HDR VT DLR KNK 6CKT 15AU WHT Americas - 0 in Stock
  • 2,856 $1.3585
  • 5,712 $1.2349
$1.2349 / $1.3585 Buy Now
Onlinecomponents.com   RoHS: Compliant 5502 Partner Stock
  • 60 $1.1700
  • 300 $1.1600
  • 600 $1.1400
  • 1,200 $1.1100
  • 2,856 $1.1000
  • 5,000 $1.0000
  • 10,000 $0.9400
$0.9400 / $1.1700 Buy Now
DISTI # 105310-2206
TTI Headers & Wire Housings NanoFit Hdr Vrt 6Ckt DR KNK Pns Ntl 15Au RoHS: Compliant pbFree: Pb-Free Min Qty: 2856 Package Multiple: 1 Container: Tray Americas - 0
  • 2,856 $1.1900
  • 4,900 $1.1600
$1.1600 / $1.1900 Buy Now
DISTI # 1053102206-MOL
TME 105310-2206 Min Qty: 26 5502
  • 26 $1.6477
  • 300 $1.4537
  • 550 $1.4226
  • 1,100 $1.3916
  • 2,856 $1.3787
  • 5,000 $1.2442
$1.2442 / $1.6477 Buy Now
Chip 1 Exchange INSTOCK 7295
RFQ
Master Electronics   RoHS: Compliant 5502 Partner Stock
  • 60 $1.1700
  • 300 $1.1600
  • 600 $1.1400
  • 1,200 $1.1100
  • 2,856 $1.1000
  • 5,000 $1.0000
  • 10,000 $0.9400
$0.9400 / $1.1700 Buy Now

CAD Models for 105310-2206 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 105310-2206 by Molex

105310-2206
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Molex
Additional Feature
RATED CURRENT(POWER):7.5A
Body Breadth
0.332 inch
Body Depth
0.414 inch
Body Length
0.348 inch
Connector Type
POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Operating Temperature-Max
115 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
CSA; UL
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 105310-2206
    Molex
    Headers and Edge Type Connector,
    VS

Related Parts for 105310-2206

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 105310-2206 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 105310-2206 by Molex

  • Please alert me when 105310-2206 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 105310-2206 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 105310-2206 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 105310-2206 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 105310-2206.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 105310-2206 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: