Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
10 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
131-4114-11D |
Amphenol Communications Solutions |
Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Open Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. |
|
131-4416-11D |
Amphenol Communications Solutions |
Paladin® 112Gb/s Backplane Connector, 4-Pair, 6 Column, Right End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. |
|
131-4118-11H |
Amphenol Communications Solutions |
Paladin® 112Gb/s Backplane Connector, 4-Pair, 8 Column, Open Wall, Backplane Module, 1.5mm Wipe, APP. |
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
RATED CURRENT(POWER):7.5A
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact Finish Termination
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Molex
Headers and Edge Type Connector,
VS
-