-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1053091203 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14966-ND
|
DigiKey | CONN HEADER VERT 3POS 2.5MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
8844 In Stock |
|
$0.6363 / $1.2200 | Buy Now |
DISTI #
1053091203
|
Avnet Americas | Conn Power Header 3 POS 2.5mm Solder ST Through Hole 3 Terminal 1 Port - Bulk (Alt: 1053091203) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk |
2584 24480 Factory Stock |
|
$0.7239 / $0.7477 | Buy Now |
DISTI #
V36:1790_16138074
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2309 | Americas - 518 |
|
$0.4876 / $0.6798 | Buy Now |
DISTI #
V99:2348_16138074
|
Arrow Electronics | Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2247 | Americas - 8 |
|
$0.2960 / $0.5658 | Buy Now |
DISTI #
87466333
|
Verical | Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 2427 | Americas - 3485 |
|
$0.8820 | Buy Now |
DISTI #
67539223
|
Verical | Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2309 | Americas - 518 |
|
$0.6798 | Buy Now |
DISTI #
87334985
|
Verical | Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 102 |
|
$2.5620 | Buy Now |
DISTI #
105309-1203
|
TTI | Headers & Wire Housings NanoFit Hdr VT 3Ckt SR KNK Pns Blk 15Au RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Tray |
Americas - 2790 In Stock |
|
$0.5900 / $0.7700 | Buy Now |
DISTI #
1053091203
|
Avnet Abacus | Conn Power Header 3 POS 25mm Solder ST Through Hole 3 Terminal 1 Port (Alt: 1053091203) RoHS: Compliant Min Qty: 204 Package Multiple: 204 Lead time: 16 Weeks, 0 Days | Abacus - 2652 |
|
Buy Now | |
DISTI #
1053091203
|
Avnet Abacus | Conn Power Header 3 POS 25mm Solder ST Through Hole 3 Terminal 1 Port (Alt: 1053091203) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy