-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
MSD7342-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6711
|
Newark | Conn, Hdr, 3Pos, 1Row, 2.5Mm, Th Rohs Compliant: Yes |Molex 105309-2103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2639 |
|
$0.8590 / $1.1000 | Buy Now |
DISTI #
33AC7505
|
Newark | Nanofit Hdr Vt Sgl Knk 3Ckt Tin Nat Rohs Compliant: Yes |Molex 105309-2103 RoHS: Compliant Min Qty: 4080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6870 | Buy Now |
DISTI #
1053092103
|
Avnet Americas | NANOFIT HDR VT SGL KNK 3CKT TIN NAT - Bulk (Alt: 1053092103) RoHS: Compliant Min Qty: 4080 Package Multiple: 4080 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5174 | Buy Now |
DISTI #
538-105309-2103
|
Mouser Electronics | Headers & Wire Housings NANOFIT HDR VT SGL KNK 3CKT TIN NAT RoHS: Compliant | 2051 |
|
$0.6140 / $1.2500 | Buy Now |
DISTI #
MOL105309-2103
|
Heilind Electronics | NANOFIT HDR VRT, TH, 2.50mm, SR, 3, KINKED PINS, TIN (Sn), | Americas - 1200 in Stock |
|
$0.5365 / $0.6681 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5800 / $0.6400 | Buy Now |
DISTI #
105309-2103
|
TTI | Headers & Wire Housings NANOFIT HDR VT SGL KNK 3CKT TIN NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Tray |
Americas - 1008 In Stock |
|
$0.5240 / $0.7040 | Buy Now |
DISTI #
MOL105309-2103
|
Interstate Connecting Components | NANOFIT HDR VRT, TH, 2.50mm, SR, 3, KINKED PINS, TIN (Sn), | 400 |
|
$0.5365 / $0.6681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105309-2103
Molex
Buy Now
Datasheet
|
Compare Parts:
105309-2103
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |