-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2056 3100 00
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM2960
|
Newark | Sma Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |Amp Te Connectivity 1053086-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$97.9900 / $121.6300 | Buy Now |
DISTI #
V99:2348_11669904
|
Arrow Electronics | 1053086-1 TE Connectivity RF Connectors SMA RCP 0Hz to 18GHz 50Ohm Solder Thru-Hole Gold - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1632 | Americas - 1 |
|
$23.8510 | Buy Now |
|
Onlinecomponents.com | HERMETICALLY SEALED STRAIGHT BULKHEAD JACK RECEPTACLE RoHS: Compliant |
181 Partner Stock |
|
$102.4500 / $124.1400 | Buy Now |
DISTI #
69858222
|
Verical | 1053086-1 TE Connectivity RF Connectors SMA RCP 0Hz to 18GHz 50Ohm Solder Thru-Hole Gold - Arrow.com Min Qty: 1 Package Multiple: 1 | Americas - 181 |
|
$91.6100 / $97.0000 | Buy Now |
DISTI #
25942473
|
Verical | 1053086-1 TE Connectivity RF Connectors SMA RCP 0Hz to 18GHz 50Ohm Solder Thru-Hole Gold - Arrow.com Min Qty: 1 Package Multiple: 1 Date Code: 1632 | Americas - 1 |
|
$23.8510 | Buy Now |
DISTI #
10530861-TEC
|
TME | 1053086-1 | 181 |
|
Buy Now | |
DISTI #
1053086-1
|
IBS Electronics | TE, Data and Devices, Coaxial/RF Connectors, 2056 3100 00 | TE Connectivity 1053086-1 Min Qty: 1 Package Multiple: 1 | 0 |
|
$124.5930 / $131.9200 | Buy Now |
DISTI #
000000000000654545
|
Sager | RF Connectors / Coaxial Connectors SEE 2056-3100-00 | 0 |
|
Buy Now | |
DISTI #
1053086-1
|
Avnet Abacus | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold (Alt: 1053086-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HERMETICALLY SEALED STRAIGHT BULKHEAD JACK RECEPTACLE RoHS: Compliant |
181 Partner Stock |
|
$102.4500 / $124.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053086-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1053086-1
TE Connectivity
2056 3100 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Depth | 0.322 inch | |
Body Length | 0.614 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insertion Loss | 0.17 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.115 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.23 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 1053086-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1053086-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1046297-1 | TE Connectivity | Check for Price | PANEL MOUNT, FEMALE, SMA CONNECTOR, SOLDER, RECEPTACLE | 1053086-1 vs 1046297-1 |
6311167-1 | TE Connectivity | Check for Price | 2058 5573 36 | 1053086-1 vs 6311167-1 |