-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NANOFIT RCPT HSG DLR 4CKT TPA BL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14962-ND
|
DigiKey | CONN RCPT HSG 4POS 2.50MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
16690 In Stock |
|
$0.1991 / $0.4200 | Buy Now |
DISTI #
1053081204
|
Avnet Americas | Conn Housing Nano-Fit Power Housing RCP 4 POS 2.5mm ST Cable Mount Bag - Bulk (Alt: 1053081204) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 6025 |
|
$0.2137 / $0.2264 | Buy Now |
DISTI #
92Y4208
|
Avnet Americas | Conn Housing Nano-Fit Power Housing RCP 4 POS 2.5mm ST Cable Mount Bag - Bulk (Alt: 92Y4208) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 4450 Partner Stock |
|
$0.2850 / $0.4530 | Buy Now |
DISTI #
105308-1204
|
TTI | Headers & Wire Housings NanoFit TPA Recp Hsg Dual Row 4Ckt Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 17925 In Stock |
|
$0.1750 / $0.2300 | Buy Now |
DISTI #
MX-105308-1204
|
TME | NANO-FIT RCPT HSG DLR 4CKT TPA BLK Min Qty: 10 | 101 |
|
$0.2470 / $0.3550 | Buy Now |
DISTI #
MOL105308-1204
|
Interstate Connecting Components | NANO-FIT RCPT HSG DLR 4CKT TPA BLK | 12474200 On Order |
|
$0.1779 / $0.2249 | Buy Now |
DISTI #
000000000005523384
|
Sager | Headers & Wire Housings NANO-FIT REC 02X02P TPA Min Qty: 1 | 0 |
|
$0.1684 / $0.2508 | Buy Now |
DISTI #
1053081204
|
Avnet Abacus | Conn Housing Nano-Fit Power Housing RCP 4 POS 2.5mm ST Cable Mount Bag (Alt: 1053081204) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 17 Weeks, 0 Days | Abacus - 12600 |
|
Buy Now | |
DISTI #
1053081204
|
Avnet Asia | Conn Housing Nano-Fit Power Housing RCP 4 POS 2.5mm ST Cable Mount Bag (Alt: 1053081204) RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 2.5mm 2x2P 2 2 P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 5935 |
|
$0.1131 / $0.2007 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053081204
Molex
Buy Now
Datasheet
|
Compare Parts:
1053081204
Molex
NANOFIT RCPT HSG DLR 4CKT TPA BL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 6.5A, POLARIZED | |
Body Breadth | 0.395 inch | |
Body Depth | 0.618 inch | |
Body Length | 0.303 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |