Part Details for 1053014:0011 by Phoenix Contact
Overview of 1053014:0011 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1053014:0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3572
|
Newark | Zb10 Lgs:Fortl.zahlen 11-20 |Phoenix Contact 1053014:0011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1535-ND
|
DigiKey | CONN ACC MARKER STRIP PREPRINT Min Qty: 1 Lead time: 8 Weeks Container: Strip |
74 In Stock |
|
$3.2625 / $4.3300 | Buy Now |
DISTI #
651-1053014:0011
|
Mouser Electronics | Terminal Block Tools & Accessories 10.2mm HZ STRIP11-20 RoHS: Compliant | 87 |
|
$3.2600 / $4.4400 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 11 ... 20 - white - width: 10 mm RoHS: Compliant |
120 In Stock 44 Factory Stock |
|
$3.4600 / $6.9200 | Buy Now |
DISTI #
000000000000685685
|
Sager | Terminal Block Tools & Accessories 10.2mm HZ STRIP11-20 Min Qty: 1 | 0 |
|
$4.1000 / $4.7900 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 2200 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 11 ... 20 - white - width: 10 mm RoHS: Compliant |
120 In Stock 44 Factory Stock |
|
$3.4600 / $6.9200 | Buy Now |
Part Details for 1053014:0011
1053014:0011 CAD Models
1053014:0011 Part Data Attributes:
|
1053014:0011
Phoenix Contact
Buy Now
|
Compare Parts:
1053014:0011
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |