Part Details for 1053002300 by Molex
Overview of 1053002300 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 1053002300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15011CT-ND
|
DigiKey | CONN 20-22AWG CRIMP GOLD Min Qty: 100 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22728 In Stock |
|
$0.1427 / $0.3528 | Buy Now |
DISTI #
1053002300
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Bulk (Alt: 1053002300) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1890 | Buy Now |
DISTI #
V72:2272_16138696
|
Arrow Electronics | 1053002300 Molex Connector Contacts F Crimp ST Cable Mount 20-22AWG Nano-Fit™ Reel - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2235 Container: Cut Strips | Americas - 67981 |
|
$0.1304 / $0.4474 | Buy Now |
DISTI #
74066268
|
Verical | 1053002300 Molex Connector Contacts F Crimp ST Cable Mount 20-22AWG Nano-Fit™ Reel - Arrow.com RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2235 | Americas - 67981 |
|
$0.2320 / $0.3110 | Buy Now |
|
Quest Components | 112 |
|
$0.2730 / $0.9100 | Buy Now | |
DISTI #
105300-2300
|
TTI | Headers & Wire Housings NanoFit Term Fem Gld 0.76um 20-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 90000 In Stock |
|
$0.1460 / $0.1480 | Buy Now |
DISTI #
1053002300
|
Avnet Americas | Contact F Crimp ST Cable Mount Reel - Bulk (Alt: 1053002300) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1890 | Buy Now |
DISTI #
MX-105300-2300
|
TME | 105300-2300 Min Qty: 30000 | 0 |
|
$0.2080 | RFQ |
DISTI #
MOL105300-2300
|
Interstate Connecting Components | NANO-FIT CRIMP TERM 20-22 30AU | 5250 |
|
$0.1562 / $0.1585 | Buy Now |
DISTI #
000000000005523369
|
Sager | Headers & Wire Housings NANO-FIT 20-22 AWG 30AU Min Qty: 75000 | 0 |
|
$0.1930 | Buy Now |
Part Details for 1053002300
1053002300 CAD Models
1053002300 Part Data Attributes:
|
1053002300
Molex
Buy Now
Datasheet
|
Compare Parts:
1053002300
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | TERMINATION: TIN(100) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Rated Current | 6.5 A | |
Rated Voltage(AC) | 300 V | |
Terminal Type | CRIMP | |
Used With | NANO-FITTM RECEPTACLE HOUSING 105307 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 20 AWG |