Part Details for 1053001300 by Molex
Overview of 1053001300 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 1053001300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15010CT-ND
|
DigiKey | CONN 24-26AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
54782 In Stock |
|
$0.1427 / $0.3800 | Buy Now |
DISTI #
1053001300
|
Avnet Americas | MLX1053001300 - Tape and Reel (Alt: 1053001300) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 45000 |
|
$0.1165 | Buy Now |
DISTI #
V99:2348_16138694
|
Arrow Electronics | 1053001300 Molex Connector Contacts F Crimp ST Cable Mount 24-26AWG Nano-Fit™ Reel - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2147 | Americas - 30971 |
|
$0.1248 / $0.2079 | Buy Now |
DISTI #
78961582
|
Verical | 1053001300 Molex Connector Contacts F Crimp ST Cable Mount 24-26AWG Nano-Fit™ Reel - Arrow.com RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 45000 |
|
$0.2633 | Buy Now |
DISTI #
60581094
|
Verical | 1053001300 Molex Connector Contacts F Crimp ST Cable Mount 24-26AWG Nano-Fit™ Reel - Arrow.com RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2147 | Americas - 30971 |
|
$0.2079 | Buy Now |
DISTI #
105300-1300
|
TTI | Headers & Wire Housings NF Term F Gld 0.76um 24-26A REEL 15000 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 180000 In Stock |
|
$0.1230 / $0.1250 | Buy Now |
DISTI #
1053001300
|
Avnet Americas | MLX1053001300 - Tape and Reel (Alt: 1053001300) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 45000 |
|
$0.1165 | Buy Now |
DISTI #
MX-105300-1300
|
TME | 1053001300 Min Qty: 75000 | 0 |
|
$0.2020 | RFQ |
DISTI #
MOL105300-1300
|
Interstate Connecting Components | NANO-FIT CRIMP TERM 24-26 30AU | 2625026250 On Order |
|
$0.1562 | Buy Now |
DISTI #
000000000005523367
|
Sager | Headers & Wire Housings NANO-FIT 24-26 AWG 30AU Min Qty: 75000 | 0 |
|
$0.2028 | Buy Now |
Part Details for 1053001300
1053001300 CAD Models
1053001300 Part Data Attributes:
|
1053001300
Molex
Buy Now
Datasheet
|
Compare Parts:
1053001300
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TERMINATION: TIN(100) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Rated Current | 6.5 A | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | NANO-FIT RECEPTACLE HOUSING 105307 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 24 AWG |