Part Details for 1052A5 by CML Innovative Technologies
Overview of 1052A5 by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Motor control systems
Price & Stock for 1052A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84415437
|
Verical | Neon Lamp Panel Mount Indicator Uni-Color Green 2-Pin Bag Min Qty: 10 Package Multiple: 5 Date Code: 2338 | Americas - 125 |
|
$6.7080 / $11.6480 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 60 |
|
$1.3440 / $2.6880 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN | 48 |
|
$1.8000 / $3.6000 | Buy Now |
Part Details for 1052A5
1052A5 CAD Models
1052A5 Part Data Attributes
|
1052A5
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1052A5
CML Innovative Technologies
Single Color LED, Green,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.462 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |