Part Details for 1052797-1 by TE Connectivity
Overview of 1052797-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1052797-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T4570
|
Newark | 2052 3856 00 |Amp Te Connectivity 1052797-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1052797-1
|
Avnet Americas | Conn SMA F ST Gold - Bulk (Alt: 1052797-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71705373
|
RS | TE, Data and Devices, Coaxial/RF Connectors, 2052 3856 00 | TE Connectivity 1052797-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$207.1300 | RFQ |
DISTI #
1052797-1
|
Avnet Abacus | (Alt: 1052797-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 1052797-1
1052797-1 CAD Models
1052797-1 Part Data Attributes
|
1052797-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1052797-1
TE Connectivity
2052 3856 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CAPTIVE CENTRE CONTACT | |
Body Depth | 0.375 inch | |
Body Length | 0.669 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 26 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 1052797-1
This table gives cross-reference parts and alternative options found for 1052797-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1052797-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1052720-1 | 2052 3754 02 | TE Connectivity | 1052797-1 vs 1052720-1 |