-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CELLULAR 6 BAND ANTENNA 100MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1052630001 by Molex is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9405-ND
|
DigiKey | RF ANT 850/900MHZ FLAT 100MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
48 In Stock |
|
$3.2094 / $7.6900 | Buy Now |
DISTI #
1052630001
|
Avnet Americas | Flexible Antenna, Multi Band, Linear, 824 MHz to 894 MHz, 880 MHz to 960 MHz, 1.71 GHz to 1.88 GHz, ... more RoHS: Not Compliant Min Qty: 832 Package Multiple: 416 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.9033 / $3.1235 | Buy Now |
DISTI #
83591020
|
Verical | Antenna Cellular 3.1dBi Gain 894MHz/960MHz/1880MHz/1990MHz/2170MHz/2690MHz Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 35973 |
|
$1.9500 / $3.9500 | Buy Now |
DISTI #
87461860
|
Verical | Antenna Cellular 3.1dBi Gain 894MHz/960MHz/1880MHz/1990MHz/2170MHz/2690MHz Tray RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 2127 | Americas - 27401 |
|
$3.0100 | Buy Now |
DISTI #
105263-0001
|
TTI | Antennas CELLULAR 6 BAND ANTENNA 100MM RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tray |
Americas - 400 In Stock |
|
$2.7000 / $4.7100 | Buy Now |
DISTI #
1052630001
|
TME | Antenna, 2G,3G,4G,GSM,LTE, 3dBi, linear, for ribbon cable, U.FL Min Qty: 1 | 939 |
|
$2.6700 / $4.6000 | Buy Now |
DISTI #
1052630001
|
Avnet Abacus | Flexible Antenna Multi Band Linear 824 MHz to 894 MHz 880 MHz to 960 MHz 171 GHz to 188 GHz 185 GHz ... more RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 21 Weeks, 0 Days | Abacus - 2688 |
|
Buy Now | |
DISTI #
1052630001
|
Avnet Abacus | Flexible Antenna Multi Band Linear 824 MHz to 894 MHz 880 MHz to 960 MHz 171 GHz to 188 GHz 185 GHz ... more RoHS: Compliant Min Qty: 55 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1052630001
|
Avnet Asia | Flexible Antenna, Multi Band, Linear, 824 MHz to 894 MHz, 880 MHz to 960 MHz, 1.71 GHz to 1.88 GHz, ... more RoHS: Compliant Min Qty: 832 Package Multiple: 416 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
|
New Advantage Corporation | Cellular 6 band antenna, Cellular 6 band RoHS: Compliant Min Qty: 1 Package Multiple: 16 | 2144 |
|
$3.1300 / $3.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1052630001
Molex
Buy Now
Datasheet
|
Compare Parts:
1052630001
Molex
CELLULAR 6 BAND ANTENNA 100MM
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Molex | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |