Part Details for 1052508-1 by TE Connectivity
Overview of 1052508-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1052508-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6026
|
Newark | 1 Contact(S), Female, Panel Mount, Solder |Amp Te Connectivity 1052508-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 409 |
|
$29.7900 / $39.7200 | Buy Now |
DISTI #
2266-1052508-1-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 3 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
409 In Stock |
|
$28.7400 / $30.4400 | Buy Now |
DISTI #
1052508-1-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7784 | Buy Now |
DISTI #
1052508-1
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm ST Flange Mount Gold - Bulk (Alt: 1052508-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$23.5292 / $28.3148 | Buy Now |
DISTI #
71705347
|
RS | TE, A&D Connectors, Coaxial/RF Connectors, 2052 1131 00 | TE Connectivity 1052508-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$33.7900 / $34.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$25.5700 | Buy Now |
DISTI #
AMP1052508-1
|
Heilind Electronics | 2052 1131 00 | Americas - 0 in Stock |
|
$29.3236 | Buy Now |
|
Onlinecomponents.com | 2052 1131 00 RoHS: Compliant |
409 Partner Stock |
|
$29.3500 / $41.7700 | Buy Now |
DISTI #
16323280
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Flange Mount RCP Gold Carton Min Qty: 3 Package Multiple: 1 | Americas - 409 |
|
$26.9500 / $28.5400 | Buy Now |
DISTI #
AMP1052508-1
|
Interstate Connecting Components | 2052 1131 00 | 0 |
|
$29.3236 | Buy Now |
Part Details for 1052508-1
1052508-1 CAD Models
1052508-1 Part Data Attributes
|
1052508-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1052508-1
TE Connectivity
2052 1131 00
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.31 inch | |
Body Length | 0.375 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insertion Loss | 0.13 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.1 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.17 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 1052508-1
This table gives cross-reference parts and alternative options found for 1052508-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1052508-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1081419-1 | PANEL MOUNT, BOARD TERMINATED, FEMALE, SMA CONNECTOR, SOLDER, JACK | TE Connectivity | 1052508-1 vs 1081419-1 |
2052-0843-02 | CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,SKT,LOCKING | TE Connectivity | 1052508-1 vs 2052-0843-02 |
2052-3984-00 | CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,SKT,LOCKING | TE Connectivity | 1052508-1 vs 2052-3984-00 |
1252328-1 | 2052 3984 00 | TE Connectivity | 1052508-1 vs 1252328-1 |
1052618-1 | 2052 3340 02 | TE Connectivity | 1052508-1 vs 1052618-1 |