-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2037 5006 02,SMA RA CABLE PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9267
|
Newark | 2037 5006 02 Sma Ra Cable Plug |Amp Te Connectivity 1052067-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
31579869
|
Verical | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Copper Bag Min Qty: 3 Package Multiple: 1 Date Code: 1407 | Americas - 7 |
|
$22.6500 | Buy Now |
DISTI #
1052067-1
|
TTI | RF Connectors / Coaxial Connectors SMA RA CBL-PLG F/H SDR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1052067-1
|
PEI Genesis | RF SMA Connector 1 Contact(s) | 0 |
|
Buy Now | |
DISTI #
2037-5006-02
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$16.1600 / $22.6100 | Buy Now |
DISTI #
1052067-1
|
Avnet Abacus | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Copper (Alt: 1052067-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1052067-1
|
Avnet Abacus | Conn SMA PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Copper (Alt: 1052067-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1052067-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1052067-1
TE Connectivity
2037 5006 02,SMA RA CABLE PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG174/U; RG188/U; RG316/U, CAPTIVE CONTACT | |
Body Depth | 0.666 inch | |
Body Length | 0.75 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.4 |