Part Details for 1052028:0091 by Phoenix Contact
Results Overview of 1052028:0091 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 1052028:0091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3551
|
Newark | Zb 8 Qr:Fortl.zahlen 91-100 |Phoenix Contact 1052028:0091 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7768-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 4 Weeks Container: Strip |
10 In Stock |
|
$3.7300 | Buy Now |
DISTI #
651-1052028:0091
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 8,QR:FORTL.ZAHLEN RoHS: Compliant | 0 |
|
$3.1800 / $4.3100 | Order Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 91 ... 100 - white... more RoHS: Compliant | 0 |
|
$3.7300 / $3.9300 | Buy Now |
DISTI #
000000000000685319
|
Sager | Terminal Block Tools & Accessories ZB 8,QR:FORTL.ZAHLEN Min Qty: 10 | 0 |
|
$3.7300 / $4.3500 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 1500 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 91 ... 100 - white... more RoHS: Compliant | 0 |
|
$3.7300 / $3.9300 | Buy Now |
Part Details for 1052028:0091
1052028:0091 CAD Models
1052028:0091 Part Data Attributes
|
1052028:0091
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1052028:0091
Phoenix Contact
Terminal Block Accessory,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |