Part Details for 1052015:0051 by Phoenix Contact
Overview of 1052015:0051 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2005-151MEC | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
PFL1005-102MR | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
XFL2005-103MEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 1052015:0051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7782-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 8 Weeks Container: Strip |
10 In Stock |
|
$3.3700 | Buy Now |
DISTI #
651-1052015:0051
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 8.LGS: FORTL.ZAHLEN RoHS: Not Compliant | 27 |
|
$3.2200 / $4.6400 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 51 ... 60 - white - width: 8 mm RoHS: Compliant |
5 In Stock |
|
$3.3700 / $7.2400 | Buy Now |
DISTI #
000000000000685215
|
Sager | Terminal Block Tools & Accessories ZB 8.LGS: FORTL.ZAHLEN Min Qty: 10 | 0 |
|
$4.0600 / $4.7300 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 670 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 51 ... 60 - white - width: 8 mm RoHS: Compliant |
5 In Stock |
|
$3.3700 / $7.2400 | Buy Now |