There are no models available for this part yet.
Overview of 1051QC4 by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1051QC4 by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98F7849
|
Newark | Indicator, Panel Mount, Neon, Color: White, Voltage (V): 250Vac, Mounting Hole (Inch): 0.50, (Metric): 12.7, Termination: 0.187 Qc, Lens: Flat-Top, Bezel Color: Stainless Steel, Housing Color: White, Ul Csa, Rohs Status: Yes |Vcc (Visual Communications Company) 1051QC4 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 / $4.6500 | Buy Now | |
DISTI #
1051QC4-ND
|
DigiKey | INDICATOR NEON WHITE PANEL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
190 In Stock |
|
$3.6300 / $7.4900 | Buy Now | |
DISTI #
606-1051QC4
|
Mouser Electronics | Panel Mount Indicator Lamps NEON PMI 250V W/TERM RoHS: Compliant | 48 |
|
$3.6300 / $6.2400 | Buy Now | |
DISTI #
70130002
|
RS | Indicator Panel Mount Neon Mnt-Sz 0.5" Snap-Fit White 208-250V Quick Connect | VCC (Visual Communications Company) 1051QC4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 35 |
|
$4.6900 / $6.2500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$3.7300 | Buy Now |