1051AB2
Description: Microprocessor Circuit, CMOS, PQFP132

Overview of 1051AB2 by LSI Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1051AB2 by LSI Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   108
RFQ

CAD Models for 1051AB2 by LSI Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1051AB2 by LSI Corporation

1051AB2
LSI Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AT & T MICROELECTRONICS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
JESD-30 Code
S-PQFP-G132
Number of Terminals
132
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BQFP
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
Want to compare parts?
  1. 1051AB2
    LSI Corporation
    Microprocessor Circuit, CMOS, PQFP132
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1051AB2 by LSI Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1051AB2 by LSI Corporation

Select Manufacturer
Which Manufacturer of 1051AB2 would you like to use for your alert(s)?
  • Please alert me when 1051AB2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1051AB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1051AB2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1051AB2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1051AB2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1051AB2 by LSI Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: