There are no models available for this part yet.
Overview of 1051799-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1051799-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1051799-1-ND
|
DigiKey | 2031 8114 92 Min Qty: 200 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.8857 | Buy Now | |
DISTI #
1051799-1
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz Crimp ST Gold - Bulk (Alt: 1051799-1) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$32.3084 / $38.8796 | Buy Now | |
DISTI #
571-1051799-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2031 8114 92 RoHS: Compliant | 0 |
|
$37.8800 | Order Now | |
DISTI #
71705312
|
RS | TE, A&D Connectors, Coaxial/RF Connectors, 2031 8114 92 | TE Connectivity 1051799-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$47.9400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$35.1100 | Buy Now | ||
DISTI #
AMP1051799-1
|
Heilind Electronics | 2031 8114 92 | Americas - 0 in Stock |
|
$40.2648 | Buy Now | |
Onlinecomponents.com | 2031 8114 92 RoHS: Compliant | 0 |
|
$35.0600 / $98.5700 | Buy Now | ||
DISTI #
AMP1051799-1
|
Interstate Connecting Components | 2031 8114 92 | 0 |
|
$40.2648 | Buy Now | |
DISTI #
000000000000860052
|
Sager | RF Connectors / Coaxial Connectors 2031 8114 92 Min Qty: 1 | 0 |
|
$37.3400 / $44.2300 | Buy Now | |
Master Electronics | 2031 8114 92 RoHS: Compliant | 0 |
|
$35.0600 / $98.5700 | Buy Now |
CAD Models for 1051799-1 by TE Connectivity
Part Data Attributes for 1051799-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
APPLICABLE CABLE: RG 58/U
|
Body Depth
|
0.437 inch
|
Body Length
|
1.25 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
RG 58A, RG 58C, RG 58, RG 58B
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Resistance
|
3 mΩ
|
Contact Style
|
COAX
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.21 dB
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
YES
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
12.4 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Material
|
STAINLESS STEEL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
VSWR
|
1.27
|